PDP SEO Portlet

PLT.7M-M0

Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 79 mm, 2.3 mm, 17 mm, 18 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT.7M-M0
Secondary Manufacturer Part#: 94F2836
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PLT.7M-M0 is PA6.6, Pan-Ty® cable ties (pack of 1000). It is designed to satisfy the needs of weather resistant applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Made of weather resistant nylon 6.6 with high resistance to ultraviolet light. It is UL recognized (File #E56854), UL 62275 compliant (Type 2, 21).

  • Black colour
  • 79mm overall length, 2.3mm body width, 0.8mm body thickness
  • 0.8mm to 17mm bundle diameter range
  • 80N minimum loop tensile strength
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength
  • Operating temperature range from -60 to 85°C
  • Intermediate cross section
  • UV-resistant

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Black
-40 to 85 °C
79 x 4.6 x 2.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$65.02
5+
$61.41
10+
$59.6
50+
$57.8
100+
$56.29