PDP SEO Portlet

PLT4S-M0

Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 368 mm, 4.8 mm, 102 mm, 50 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT4S-M0
Secondary Manufacturer Part#: PLT4S-M0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® weather resistant locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.

  • Curved tip to allow for easy pick up from flat surfaces and faster initial threading
  • Standard cross section (Thousand packs)
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength
  • CSA certified, UL listed (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
  • For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
  • High loop tensile strength exceeds industry standards
  • Finger tip grip assure positive grip & prevents tip from slipping out of head during threading

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Black
-40 to 85 °C
368 x 8.6 x 5.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.24715