PDP SEO Portlet

PLT3S-M76

Cable Tie, ETFE (Ethylene Tetrafluoroethylene), Aqua, 295 mm, 4.8 mm, 76 mm, 50 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT3S-M76
Secondary Manufacturer Part#: PLT3S-M76
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® ETFE locking cable tie designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures.

  • Ideal for use in nuclear power facilities and chemical processing plants
  • Low smoke density and excellent flammability rating of UL 94V-0
  • Standard cross section
  • For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
  • CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength
  • Suitable for use in indoor/outdoor environment

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.97259
2000+
$1.92951
4000+
$1.88628
8000+
$1.85184
16000+
$1.823