PDP SEO Portlet

PLT1M-M76

Cable Tie, Pan Ty® Locking, Tefzel, ETFE (Ethylene Tetrafluoroethylene), Aqua, 102 mm, 2.5 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT1M-M76
Secondary Manufacturer Part#: PLT1M-M76
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® ETFE locking cable tie ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme high and low temperatures.

  • Use in nuclear power facilities and chemical processing plants and meets requirements of IEEE 383
  • Low smoke density and excellent flammability rating of UL 94V-0
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece locking cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
  • Miniature cross section
  • UL recognized (File #E56854, UL 62275 compliant (Type 1, 11) standards

Technical Attributes

Find Similar Parts

Description Value
ETFE (Ethylene tetrafluoroethylene)
Blue
-46 to 170 °C
102 x 4.8 x 4.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.60406
2000+
$0.59086
4000+
$0.57763
8000+
$0.56708
16000+
$0.55825