PDP SEO Portlet

PLT1M-M69

Cable Tie, Pan Ty® Locking, Flame Retardant, Nylon 6.6 (Polyamide 6.6), White, 102 mm, 2.5 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT1M-M69
Secondary Manufacturer Part#: PLT1M-M69
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® locking cable tie designed to satisfy the needs of flame retardant (UL 94V-0) applications while delivering consistent performance and reliability.

  • Flammability rating of UL 94V-0 – indoor use
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading
  • Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
  • Miniature cross section
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Ivory
-40 to 100 °C
102 x 4.8 x 3.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926908700
Schedule B: 3926908700
In Stock :  490.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12234