PDP SEO Portlet

PLT1M-M300

Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 99 mm, 2.5 mm, 22 mm, 18 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT1M-M300
Secondary Manufacturer Part#: 66H2787
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® locking cable tie designed to satisfy the needs of high temperature and weather resistant applications while delivering consistent performance and reliability.

  • Curved tip to allow for easy pick up from flat surfaces and faster initial threading
  • Miniature cross section
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • CSA certified, UL compliant 62275 Type 2, UL listed #E56854, rated for AH-2 Plenum
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Black
-40 to 100 °C
99 x 4.6 x 3.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926908700
Schedule B: 3926908700
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$94.34
5+
$93.01
10+
$89.45
50+
$87.22
100+
$85.0