PDP SEO Portlet

PLT1M-M0

Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 99 mm, 2.5 mm, 22 mm, 18 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT1M-M0
Secondary Manufacturer Part#: PLT1M-M0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PLT1M-M0 is a PA6.6, Pan-Ty® cable ties (pack of 1000). It is designed to satisfy the needs of weather resistant applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Suitable for indoor/outdoor use, made of weather resistant nylon 6.6. It is CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21).

  • Black colour
  • 99mm overall length, 2.5mm body width, 1.1mm body thickness
  • 1.5mm to 22mm bundle diameter range
  • 80N minimum loop tensile strength
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength
  • Operating temperature range from -60 to 85°C
  • Intermediate cross section
  • UV-resistant and weather-resistant

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
22 mm
Black
18 lb
-40 to 85 °C
99 x 4.6 x 3.9 mm mm
99 mm
2.5 mm
PLT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926908700
Schedule B: 3926908700
In Stock :  477.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.03212
2000+
$0.03142
4000+
$0.03072
8000+
$0.03016
16000+
$0.02969