PDP SEO Portlet

PLT1M-C702Y

Cable Tie, ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer, Maroon, 102 mm, 2.5 mm, 22 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT1M-C702Y
Secondary Manufacturer Part#: 52K3080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pan-Ty® HALAR locking cable tie
  • UL listed for use in plenum or air handling spaces per NEC, Section 300-22 (C) and (D)
  • Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
  • Miniature cross section - plenum-rated
  • Low smoke density and excellent flammability rating of UL 94V-0
  • Accepted solution for bundling qualified cable without conduit in air handling space applications
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2

Technical Attributes

Find Similar Parts

Description Value
ECTFE (Ethylene Chlorotrifluorethylene)
Maroon
-46 to 150 °C
102 x 4.8 x 4.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$92.53
10+
$89.83
50+
$87.12
100+
$84.42