PDP SEO Portlet

PLT1M-C0

Cable Tie, Pan Ty® Locking, UV / Weather Resistant, Nylon 6.6 (Polyamide 6.6), Black, 99 mm, 2.5 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT1M-C0
Secondary Manufacturer Part#: PLT1M-C0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.

  • Curved tip to allow for easy pick up from flat surfaces and faster initial threading
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength
  • Miniature cross section

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Black
-40 to 85 °C
99 x 4.6 x 3.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.18822