PLT1M-C
Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 99 mm, 2.5 mm, 22 mm, 18 lb
Click image to enlarge
Manufacturer:Panduit
Product Category:
Cables & Wires, Cable Accessories, Cable Ties
Avnet Manufacturer Part #: PLT1M-C
Secondary Manufacturer Part#: PLT1M-C
- RoHS 10 Compliant
- Tariff Charges
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
- Miniature cross section - plenum-rated
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6.6 | ||
| Natural | ||
| -40 to 85 °C | ||
| 99 x 4.6 x 3.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926908700 |
| Schedule B: | 3926908700 |