PDP SEO Portlet

PLT1.5M-M30

Cable Tie, Miniature, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Black, 142 mm, 2.5 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT1.5M-M30
Secondary Manufacturer Part#: PLT1.5M-M30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® heat stabilized locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.

  • For high temperature applications up to 239°F (115°C) indoor use
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading
  • Miniature cross section
  • Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
  • Miniature cross section
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Black
-40 to 115 °C
142 x 4.6 x 3.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926908700
Schedule B: 3926908700
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.06147
20000+
$0.06012
40000+
$0.05878
80000+
$0.0577
160000+
$0.0568