PDP SEO Portlet

PLT1.5M-M

Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 142 mm, 2.5 mm, 32 mm, 18 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT1.5M-M
Secondary Manufacturer Part#: PLT1.5M-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.

  • Curved tip to allow for easy pick up from flat surfaces and faster initial threading
  • Miniature cross section
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
142 x 4.6 x 3.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926908700
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.05534
2000+
$0.05413
4000+
$0.05292
8000+
$0.05196
16000+
$0.05115