PDP SEO Portlet

PLT1.5M-C

Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 142 mm, 2.5 mm, 32 mm, 18 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT1.5M-C
Secondary Manufacturer Part#: PLT1.5M-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.

  • One piece construction for consistent performance, greater strength and reliability
  • High loop tensile strength exceeds industry standards
  • Lowest threading force of any one piece cable tie in the industry
  • Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading
  • Miniature cross section
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
142 x 4.6 x 3.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  27.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.1911