PDP SEO Portlet

PLT1.5I-M0

Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 142 mm, 3.6 mm, 35 mm, 40 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT1.5I-M0
Secondary Manufacturer Part#: PLT1.5I-M0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® weather resistance locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.

  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength
  • Curved tip to allow for easy pick up from flat surfaces and faster initial threading
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
  • High loop tensile strength exceeds industry standards
  • Lowest threading force of any one piece cable tie in the industry
  • Finger tip grip assure positive grip & prevents tip from slipping out of head during threading

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Black
-40 to 85 °C
142 x 6.1 x 4.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.04278
2000+
$0.04185
4000+
$0.04091
8000+
$0.04016
16000+
$0.03954