PDP SEO Portlet

PLT.6SM-M

Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 71 mm, 1.8 mm, 15 mm, 8 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT.6SM-M
Secondary Manufacturer Part#: PLT.6SM-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.

  • Curved tip to allow for easy pick up from flat surfaces and faster initial threading
  • Miniature cross section
  • For use with GTS-E, PTS
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength
  • UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
71 x 3.2 x 2.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926908700
Schedule B: 3926908700
In Stock :  732.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.03219
2000+
$0.03149
4000+
$0.03078
8000+
$0.03022
16000+
$0.02975