PDP SEO Portlet

PLT.6SM-C

Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 71 mm, 1.8 mm, 15 mm, 8 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLT.6SM-C
Secondary Manufacturer Part#: PLT.6SM-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.

  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece locking cable tie in the industry
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading
  • Versatile cable tie can be used in countless applications
  • Subminiature cross section
  • Recommended installation tool GTS, GTSL, PTS
  • For indoor use
  • UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standards
  • For use with GTS-E, PTS

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
71 x 3.2 x 2.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.14185
200+
$0.13646
400+
$0.13185
800+
$0.12724
1600+
$0.12293