PDP SEO Portlet

PLST50SC-D30

Cable Accessories Stud Mounted Cable Tie Weather Resistant Nylon 6.6 Black Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: PLST50SC-D30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Heat stabilized material for high temperature applications up to 239°F (115°C) - indoor use
  • Heat stabilized weather resistant material has greater resistance to damage caused by ultraviolet light and for high temperature applications up to 212°F (100°C) - indoor or outdoor use
  • Integral mount pushes onto a threaded stud and tie wraps around bundle
  • Mid-mount style (PLST_SC) centers the wire bundle over the stud
  • Tie can be removed from the stud by turning counterclockwise
  • Releasable style available (PRST)
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
Need More?
USD $:
$ 0.34223
1000+
$0.34223
2000+
$0.33476
4000+
$0.32726
8000+
$0.32128
16000+
$0.31628
SubTotal:
$342.23