PDP SEO Portlet

PLST4HS25-TL300

Cable Accessories Stud Mounted Cable Tie Weather Resistant Nylon 6.6 Black Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: PLST4HS25-TL300
Secondary Manufacturer Part#: PLST4HS25-TL300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Heat stabilized material for high temperature applications up to 239°F (115°C) - indoor use
  • Heat stabilized weather resistant material has greater resistance to damage caused by ultraviolet light and for high temperature applications up to 212°F (100°C) - indoor or outdoor use
  • Integral mount pushes onto a threaded stud and tie wraps around bundle
  • Mid-mount style (PLST_SC) centers the wire bundle over the stud
  • Tie can be removed from the stud by turning counterclockwise
  • Releasable style available (PRST)
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Black
-40 to 100 °C
389 x 6.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9405504000
Schedule B: 9405500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$0.93451