PDP SEO Portlet

PLP2S-M

Cable Accessories Push Mount Cable Tie Nylon 6.6 Natural Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: PLP2S-M
Secondary Manufacturer Part#: PLP2S-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Natural nylon material for indoor use
  • Weather resistant material has greater resistance to damage caused by ultraviolet light - indoor or outdoor use
  • Heat stabilized material for high temperature applications up to 239°F (115°C) - indoor use
  • Wingless design allows tie to be used in confined spaces
  • Cable tie, mount, and fastener in a single part
  • Economical push mount ties are used to attach bundles to another surface such as a flat panel
  • Anchor is easily pressed into a pre-formed hole and locks in place
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
200 x 9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.13889