PDP SEO Portlet

PLM2M-C

Cable Tie, Miniature, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 2.5 mm, 51 mm, 18 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLM2M-C
Secondary Manufacturer Part#: PLM2M-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pan-Ty® wrap style marker tie used to fasten and identify bundles at the same time
  • Miniature cross section
  • For use with bundles
  • Used in indoor environment
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading
  • CE compliant standards
  • Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
203 x 3.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  125.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.39745
2+
$0.39405
4+
$0.38845
8+
$0.38284
16+
$0.37724