PDP SEO Portlet

PLM1M-M

Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 99 mm, 2.5 mm, 19 mm, 18 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLM1M-M
Secondary Manufacturer Part#: PLM1M-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pan-Ty® wrap style marker tie used to fasten and identify bundles at the same time
  • Miniature cross section
  • For use with bundles
  • Used in indoor environment
  • CE compliant standards
  • Curved tip is easy to pick from flat surface, allows faster initial threading to speed installation

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
99 x 3.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909930
Schedule B: 3926909988
In Stock :  144.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.16745
2000+
$0.1638
4000+
$0.16013
8000+
$0.1572
16000+
$0.15475