PDP SEO Portlet

PLF1M-M4Y

Cable Accessories Flag Cable Tie Nylon 6.6 Yellow Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: PLF1M-M4Y
Secondary Manufacturer Part#: PLF1M-M4Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Length 5.1
  • Width 0.098"
  • Color: Black
  • Type: Cable Tie
  • Marker Type: Flag
  • Locking Style: Locking
  • Cross Section: Miniature
  • Weather resistant
  • Material: Weather Resistant Nylon 6.6
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.23214
2000+
$0.22707
4000+
$0.22198
8000+
$0.21793
16000+
$0.21453