PDP SEO Portlet

PLD-43

Label, Warning, 25.4 mm, 38.1 mm, Polyester, Danger High Voltage

Manufacturer:Panduit
Product Category: Safety & Protections, Labels
Avnet Manufacturer Part #: PLD-43
Secondary Manufacturer Part#: PLD-43
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PLD-43 is a 38.1 x 25.4mm red and black/white pre-printed Electrical Label in dispenser, made of polyester adhesive, with DANGER HIGH VOLTAGE legend. This label features resistant to UV light chemical atmosphere and abrasion, excellent life and adhesion properties. Laminated label material protects legend from abrasion and chemicals.

  • Rectangle style
  • -40 to 121°C Temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 4821104000
Schedule B: 4821100000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$38.27397
20+
$37.43803
40+
$36.59942
80+
$35.93107
160+
$35.37157