PDP SEO Portlet

PLC2S-S6-M

Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 200.7 mm, 4.83 mm, 47 mm, 50 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLC2S-S6-M
Secondary Manufacturer Part#: PLC2S-S6-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Used to secure a cable bundle to another surface such as a control panel, communication rack, wall, or ceiling
  • Design allows for bundling before or after screwing clamp in place
  • One-piece construction for consistent performance and reliability
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
201 x 9.5 x 4.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  603.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.24204
2000+
$0.23676
4000+
$0.23145
8000+
$0.22722
16000+
$0.22369