PDP SEO Portlet

PLC1.5I-S8-C

Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 155 mm, 3.4 mm, 32 mm, 40 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: PLC1.5I-S8-C
Secondary Manufacturer Part#: PLC1.5I-S8-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Used to secure a cable bundle to another surface such as a control panel, communication rack, wall, or ceiling
  • Design allows for bundling before or after screwing clamp in place
  • One-piece construction for consistent performance and reliability
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
156 x 8.5 x 4.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926908700
Schedule B: 3926908700
In Stock :  300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.33262
2000+
$0.31998
4000+
$0.30917
8000+
$0.29836
16000+
$0.28826