PDP SEO Portlet

PLB3S-M

Cable Accessories Cable Tie Nylon 6.6 Natural

Manufacturer:Panduit
Avnet Manufacturer Part #: PLB3S-M
Secondary Manufacturer Part#: PLB3S-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Natural nylon material for indoor use
  • Weather resistant material has greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Heat stabilized material for high temperature applications up to 239°F (115°C) – indoor use
  • A fast and economical method to secure and separate two bundles
  • Reduces part number inventory – single part covers multiple bundle sizes
  • Installs easily by hand – second loop can be installed with cable tie installation tools

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
300 x 8.6 x 5.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: