PDP SEO Portlet

NNC25X50WH2

Cable Accessories Slotted Duct Halogen/Polyphenylene Oxide White

Manufacturer:Panduit
Avnet Manufacturer Part #: NNC25X50WH2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Halogen-free modified polyphenylene oxide (mPPO) material as verified with IEC 60754-2 test method (test on gases evolved during combustion of electric cables)
  • UL recognized continuous use temperature: 203°F (95°C)
  • UL 94 flammability rating of V-0
  • Provided with DIN 43 659 mounting holes
  • Metric sizing and finger progression
  • Duct and cover packaged together in two meter lengths
  • Duct Size (W x H) : 24.6 x 47.8 mm
  • Color : White

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:20  Mult:2  
Need More?
USD $:
$ 41.23288
20+
$41.23288
40+
$40.33231
80+
$39.42887
160+
$38.70885
320+
$38.10609
SubTotal:
$824.66