PDP SEO Portlet

MLT8LH-LP

Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural

Manufacturer:Panduit
Avnet Manufacturer Part #: MLT8LH-LP
Secondary Manufacturer Part#: MLT8LH-LP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 304 Stainless Steel
  • Light-Heavy Cross Section
  • Max. Bundle Diameter: 8 In.
  • Self-locking head design speeds installation and locks into place at any length along the tie body
  • Provides a strong, durable method of cable bundling
  • Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications
  • Smooth surfaces and rounded edges assures cable protection and worker safety

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9405504000
Schedule B: 9405500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.84661
100+
$2.83208
200+
$2.5393
400+
$2.49293
800+
$2.45411