PDP SEO Portlet

MLT4S-CP316

Cable Accessories Metal Locking Tie Stainless Steel Natural

Manufacturer:Panduit
Avnet Manufacturer Part #: MLT4S-CP316
Secondary Manufacturer Part#: 42H5135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Self-locking head design speeds installation and locks into place at any length along the tie body
  • Provides a strong, durable method of cable bundling
  • Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications
  • Smooth surfaces and rounded edges assures cable protection and worker safety
  • Available in AISI 304 stainless steel for general-purpose applications
  • Available in AISI 316 stainless steel for the most corrosive environments
  • Max. Bundle Diameter : 102 mm

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Natural
362 x 6.1 x 4.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7326901000
Schedule B: 7326901000
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$156.52