PDP SEO Portlet

MLT4EH15-LP

Cable Accessories Cable Tie Stainless Steel Natural

Manufacturer:Panduit
Avnet Manufacturer Part #: MLT4EH15-LP
Secondary Manufacturer Part#: MLT4EH15-LP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Self-locking head design speeds installation and locks into place at any length along the tie body
  • Provides a strong, durable method of cable bundling
  • Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications
  • Smooth surfaces and rounded edges assures cable protection and worker safety
  • Available in AISI 304 stainless steel for general-purpose applications
  • Available in AISI 316 stainless steel for the most corrosive environments
  • Min. Loop Tensile Strength : 600

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Natural
-80 to 538 °C
434 x 16.1 x 6.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.4892