PDP SEO Portlet

MCMS12-P-C

Cable Tie Mount, Edge, Natural, Steel, 22.4 mm, 14.2 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: MCMS12-P-C
Secondary Manufacturer Part#: 94F5696
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Metal clip-on mount enable attachment to sheet metal edges for fast mounting of harness with cable ties.

  • 4-way cable tie entry feature allows easy harness orientation
  • For use in indoor environments and with panels no thicker than 0.13" (3.2mm)
  • Use with miniature, intermediate and standard cable ties
  • Clips on sheet metal edges for fast mounting of harness with cable ties
  • Allows cable tie entry from all four sides for easy harness orientation
"

Technical Attributes

Find Similar Parts

Description Value
Steel
22.4 x 14.2 x 7.87 mm
Metal Clip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8302500000
Schedule B: 8302500000
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$99.06
10+
$96.17
50+
$93.27
100+
$90.37