MC37X50IG2
Cable Accessories Duct Polyvinyl Chloride Gray
Click image to enlarge
Manufacturer:Panduit
Product Category:
Cables & Wires, Cable Accessories, Other Cable Accessories
Avnet Manufacturer Part #: MC37X50IG2
Secondary Manufacturer Part#: MC37X50IG2
- RoHS 10 Compliant
- Tariff Charges
- CE compliant and metric sizing for control panels intended for European applications
- Material: Lead-free PVC
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Provided with DIN 43 659 mounting holes
- Duct and cover packaged together in 2m lengths
- Duct Size (W x H) : 37.1 x 47.8 mm
- Color : International Gray
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544499000 |
| Schedule B: | 8544499000 |