PDP SEO Portlet

MC25X75IG2

Cable Accessories Duct Polyvinyl Chloride Gray

Manufacturer:Panduit
Avnet Manufacturer Part #: MC25X75IG2
Secondary Manufacturer Part#: MC25X75IG2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CE compliant and metric sizing for control panels intended for European applications
  • Material: Lead-free PVC
  • UL recognized continuous use temperature: 122°F (50°C)
  • UL 94 flammability rating of V-0
  • Provided with DIN 43 659 mounting holes
  • Duct and cover packaged together in 2m lengths
  • Duct Size (W x H) : 24.6 x 72.4 mm
  • Color : International Gray

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:2  
USD $:
20+
$31.76712
40+
$31.0733
80+
$30.37726
160+
$29.82253
320+
$29.35815