PDP SEO Portlet

MC25X50IG2

Cable Accessories Duct Polyvinyl Chloride Gray

Manufacturer:Panduit
Avnet Manufacturer Part #: MC25X50IG2
Secondary Manufacturer Part#: MC25X50IG2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CE compliant and metric sizing for control panels intended for European applications
  • Material: Lead-free PVC
  • UL recognized continuous use temperature: 122°F (50°C)
  • UL 94 flammability rating of V-0
  • Provided with DIN 43 659 mounting holes
  • Duct and cover packaged together in 2m lengths
  • Duct Size (W x H) : 24.6 x 47.8 mm
  • Color : International Gray

Technical Attributes

Find Similar Parts

Description Value
PVC (Polyvinyl Chloride)
Gray
2000 x 24.6 x 47.8 mm
Duct

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:2  
USD $:
20+
$25.49315
40+
$24.93635
80+
$24.37778
160+
$23.93261
320+
$23.55994