PDP SEO Portlet

MBMS-S10-CY

Cable Tie Mount, Screw, 5.1 mm, Natural, Aluminium, 25.4 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: MBMS-S10-CY
Secondary Manufacturer Part#: MBMS-S10-CY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Screw-on cable tie mount in natural uses a #10 (M5) screw
  • Used with miniature, intermediate and standard cable ties
  • Designed for indoor and outdoor environments
  • Screw applied aluminium mounting base for a secure support in demanding applications
  • UL recognized: E136577

Technical Attributes

Find Similar Parts

Description Value
Aluminum Alloy
12.7 x 25.4 x 3.6 mm
Metal Screw-On Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616995120
Schedule B: 7616995195
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.39493