PDP SEO Portlet

LWC38-A-C20

Cable Accessories Latching Wire Clip Nylon 6.6 Black

Manufacturer:Panduit
Avnet Manufacturer Part #: LWC38-A-C20
Secondary Manufacturer Part#: 66H1816
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Route and secure cords and cables
  • Convenient releasable latch
  • Available in six sizes with releasable latch
  • Push barb parts are for use with a max panel thickness of 0.11 (2.7mm) and a hole diameter of .22" (5.6mm)
  • For indoor use only
  • Material: Nylon 6.6
  • Max. Bundle Diameter : 9.5 mm
"

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Black
25.4 x 25.4 x 14.2 mm
Latching Wire Clip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$115.85
3+
$108.58
5+
$103.9
10+
$98.71