PDP SEO Portlet

LCDXN2-14A-E

Lug Terminal 2AWG 54.1mm 11.9mm Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: LCDXN2-14A-E
Secondary Manufacturer Part#: LCDXN2-14A-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Narrow tongue width for limited space applications
  • Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive
  • Generously beveled wire entry prevents bent back strands when inserting conductor into barrel
  • Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection
  • Inspection window to visually assure full conductor insertion
  • Tin-plated to inhibit corrosion
  • UL Listed and CSA Certified to 35 KV and temperature rated to 90°C when crimped with Panduit and specified competitor crimping tools and dies
  • Available with NEMA hole sizes and spacing
  • Flex Conductor Size : #2 AWG

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$13.49671
40+
$13.20193
80+
$12.90621
160+
$12.67052
320+
$12.47322