LCDX1/0-14AH-X
Lug Terminal (1/0)AWG 56.13mm 21.59mm Electro-Tin
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Matte Tin | ||
| Electro-Tin | ||
| 21.59 mm | ||
| 56.13 x 21.59 mm | ||
| 56.13 mm | ||
| 6.35 mm | ||
| (1/0) AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |