LCD4/0-14BF-X
Lug Terminal (4/0)AWG 63.5mm 26.92mm Electro-Tin
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Electro-Tin | ||
| 26.92 mm | ||
| 63.5 x 26.92 mm | ||
| 63.5 mm | ||
| 6.35 mm | ||
| (4/0) AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |