PDP SEO Portlet

LCD10-14AF-L

Lug Terminal 10-14AWG 44.7mm 10.66mm Electro-Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: LCD10-14AF-L
Secondary Manufacturer Part#: LCD10-14AF-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection
  • Inspection window to visually assure full conductor insertion
  • Tin-plated to inhibit corrosion
  • UL Listed and CSA Certified to 35 KV and temperature rated to 90°C when crimped with Panduit and specified competitor crimping tools and dies
  • UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools‡
  • Tested by Telcordia – meets NEBS Level 3
  • American Bureau of Shipping approved
  • Available with NEMA hole sizes and spacing
  • Copper Conductor Size : #14 – #10 AWG STR, #12 – #10 AWG SOL

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908020
Schedule B: 8535908020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$16.43986
100+
$16.0808
200+
$15.72059
400+
$15.43351
800+
$15.19319