LCD10-14A-L
Lug Terminal 10-14AWG 45.46mm 10.66mm Electro-Tin
- RoHS 10 Compliant
- Tariff Charges
- Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- UL Listed and CSA Certified to 35 KV and temperature rated to 90°C when crimped with Panduit and specified competitor crimping tools and dies
- UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools‡
- Tested by Telcordia – meets NEBS Level 3
- American Bureau of Shipping approved
- Available with NEMA hole sizes and spacing
- Copper Conductor Size : #14 – #10 AWG STR, #12 – #10 AWG SOL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Electro Matte Tin | ||
| Electro-Tin | ||
| 10.66 mm | ||
| 45.46 x 10.66 mm | ||
| 45.46 mm | ||
| 6.35 mm | ||
| 14 to 10, 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8535908020 |
| Schedule B: | 8535908020 |