LCCX2-14A-E
Lug Terminal 2AWG 73.4mm 17.78mm Electro-Tin
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Electro-Tin | ||
| 17.78 mm | ||
| 73.4 x 17.78 mm | ||
| 73.4 mm | ||
| 6.35 mm | ||
| 2 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8535908020 |
| Schedule B: | 8535908020 |