LCC1/0-12-X
Lug Terminal (1/0)AWG 123.44mm 20.32mm Electro-Tin
Click image to enlarge
Manufacturer:Panduit
Product Category:
Connectors, Connector Terminals, Lug Terminals
Avnet Manufacturer Part #: LCC1/0-12-X
Secondary Manufacturer Part#: LCC1/0-12-X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Electro-Tin | ||
| 20.32 mm | ||
| 123.44 x 20.32 mm | ||
| 123.44 mm | ||
| 12.7 mm | ||
| (1/0) AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |