LCB2/0-12-X
Lug Terminal (2/0)AWG 77.97mm 21.59mm Electro-Tin
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Electro-Tin | ||
| 21.59 mm | ||
| 77.97 x 21.59 mm | ||
| 77.97 mm | ||
| 12.7 mm | ||
| (2/0) AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |