PDP SEO Portlet

LCAN3/0-38-X

Lug Terminal 3/0AWG 59.43mm 16.25mm Electro-Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: LCAN3/0-38-X
Secondary Manufacturer Part#: 52AH0743
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Narrow tongue width for limited space applications
  • Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection
  • Inspection window to visually assure full conductor insertion
  • Tin-plated to inhibit corrosion
  • UL Listed and CSA Certified to 35 KV and temperature rated to 90°C when crimped with Panduit and specified competitor crimping tools and dies
  • UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools‡
  • Copper Conductor Size : 3/0 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Electro-Tin
16.25 mm
59.43 x 16.25 mm
59.43 mm
9.52 mm
(3/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.05