LCAF2-38-E
Lug Terminal 2AWG 50.54mm 17.78mm Electro-Tin
Click image to enlarge
Manufacturer:Panduit
Product Category:
Connectors, Connector Terminals, Lug Terminals
Avnet Manufacturer Part #: LCAF2-38-E
Secondary Manufacturer Part#: LCAF2-38-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Electro-Tin | ||
| 17.78 mm | ||
| 50.54 x 17.78 mm | ||
| 50.54 mm | ||
| 9.52 mm | ||
| 2 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |