LCA8-14H-L
Lug Terminal 8AWG 30.22mm 12.19mm Electro-Tin
Click image to enlarge
Manufacturer:Panduit
Product Category:
Connectors, Connector Terminals, Lug Terminals
Avnet Manufacturer Part #: LCA8-14H-L
Secondary Manufacturer Part#: LCA8-14H-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Electro-Tin | ||
| 12.19 mm | ||
| 30.22 x 12.19 mm | ||
| 30.22 mm | ||
| 6.35 mm | ||
| 8 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8535908020 |
| Schedule B: | 8535908020 |