LCA10-10F-L
Lug Terminal 10-14AWG 21.59mm 9.65mm Electro-Tin
Click image to enlarge
Manufacturer:Panduit
Product Category:
Connectors, Connector Terminals, Lug Terminals
Avnet Manufacturer Part #: LCA10-10F-L
Secondary Manufacturer Part#: 72AC7907
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Electro-Tin | ||
| 9.65 mm | ||
| 21.59 x 9.65 mm | ||
| 21.59 mm | ||
| 14 to 10, 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |