PDP SEO Portlet

JN224-318-M

Wire Joint 14-24AWG 20.1mm Tin Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: JN224-318-M
Secondary Manufacturer Part#: JN224-318-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Large barrel, designed to accommodate from one to seven wires with just one crimp
  • Accommodates multiple wire sizes in varying combinations
  • Barrel of terminal internally beveled to provide quick and easy wire insertion
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486C
  • Figure Dimensions : 0.79 In.

Technical Attributes

Find Similar Parts

Description Value
Brass
Matte Tin
Tin
20.1 mm
20.1 mm
Wire Joint
24 to 14, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.20305
2000+
$0.19778
4000+
$0.19118
8000+
$0.18459
16000+
$0.178