PDP SEO Portlet

IT9100-CUV6A

Cable Accessories Inline Cable Tie Nylon 6.6 Ultraviolet Blue Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: IT9100-CUV6A
Secondary Manufacturer Part#: IT9100-CUV6A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Greater resistance to damage caused by ultraviolet light -indoor or outdoor use
  • Parallel-entry cable tie that threads like a belt (180° entry)
  • Wide tie body provides high tensile strength
  • 50% lower head height than conventional 90° ties
  • Parallel-entry limits exposure to sharp edges and protects workers’ arms/hands
  • Outside teeth protect cable jacket and wire insulation
  • Finger grip" shaped head with serrations assures positive grip while threading tie
  • Flexible - easy to handle and install
  • Color: Black
  • Length: 14.1 In.
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.59116
2000+
$0.57825
4000+
$0.5653
8000+
$0.55498
16000+
$0.54634